Rectangular connector housing for cable mounting, featuring a straight orientation and 2 positions within a single row. This black housing supports 3A current rating and operates within a -65°C to 105°C temperature range, with a 250V operating voltage. Designed for crimp termination, it accepts wire gauges up to 30AWG and boasts a 2.54mm pitch. The component is UL94 V-0 flammability rated and lead-free, ensuring compliance with ELV and RoHS standards.
TE Connectivity 104673-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.