Power socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and silver plating over a nickel underplate, this component supports a 250A current rating and 600V AC / 15V DC voltage rating. Designed for board-to-bus bar connector systems, it operates within a temperature range of -67°C to 221°C and meets UL flammability rating UL94 V-0.
TE Connectivity 104729-1 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Connector System | Board-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 250A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.705inch |
| Lead Free | Not Applicable |
| Length | 34.09mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 15V |
| Width | 34.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104729-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
