
Three-position, single-row, straight, cable mount wire housing with a 3.18mm pitch. Features female socket contacts made of bronze with a 5A current rating. Housing is grey, UL94 V-0 flammability rated, and operates from -65°C to 105°C. Designed for 22AWG wire with crimp termination.
TE Connectivity 104905-2 technical specifications.
| Color | Grey |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.86mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 9.47mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.