
RF coaxial cable plug with a straight, male orientation, designed for 50 Ohm impedance and operating up to 18GHz. Features a stainless steel body with gold plating, a copper contact with gold plating, and PTFE dielectric. This free-hanging, cable-mount connector supports 500 mating cycles and has a voltage rating of 500V, with a temperature range of -65°C to 125°C.
TE Connectivity 1050524-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18Hz |
| Orientation | Straight |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
