RF coaxial connector, SMA plug, straight cable mount, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 18GHz. Constructed with a stainless steel body plated in gold, it utilizes a copper center contact with gold plating for superior conductivity. This connector offers threaded coupling, a TFE dielectric, and a maximum operating temperature of 105°C, designed for solder termination.
TE Connectivity 1050525-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | PLUG |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD OVER COPPER |
| Contact Finish - Termination | GOLD OVER COPPER |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Coupling Type | Threaded |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Manufacturer Series | 1050525 |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Wire |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Panel Mount | No |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| VSWR | 1.06 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
