
Male SMA RF coaxial connector for cable mounting, featuring a straight orientation and solder termination. This component operates from 0 to 18 GHz with a 50 Ohm impedance and a 335V voltage rating. Constructed with a stainless steel body and copper contacts, both plated in gold, and a TFE dielectric. Designed for a temperature range of -65°C to 105°C, it is RoHS and ELV compliant.
TE Connectivity 1050532-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
