RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates across a frequency range of 0 Hz to 18 GHz. Constructed with a stainless steel body and gold plating, it offers a voltage rating of 335V and a mating cycle of 500. This connector has a maximum operating temperature of 105°C and a minimum of -65°C, with a depth of 7.9mm and length of 11.2mm.
TE Connectivity 1050536-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Depth | 7.9mm |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
