
RF coaxial connector, SMA male, straight orientation, free hanging/cable mount. Features stainless steel body with gold plating, copper contacts with gold plating, and a 50 Ohm impedance. Operates up to 18 GHz with a voltage rating of 335V and 500 mating cycles. Suitable for solder termination, with a temperature range of -65°C to 105°C.
TE Connectivity 1050541-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.