Male SMA RF coaxial connector with 50 Ohm impedance, designed for straight, cable mount applications. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a TFE dielectric. Rated for 500 mating cycles, a maximum frequency of 18GHz, and a voltage rating of 335V. Operates within a temperature range of -65°C to 105°C with a low insertion loss of 0.3dB.
TE Connectivity 1050564-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 0.532inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.