RF coaxial connector, SMA male, straight cable mount, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with passivated plating, gold-plated copper center contact, and PTFE dielectric. Rated for 500 mating cycles, 335V, and operates from -55°C to 165°C with 0.3dB insertion loss.
TE Connectivity 1050598-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.465mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.