SMA connector, male, straight orientation, 50 Ohm impedance, operating from 0 to 12.4 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and TFE dielectric. Designed for through-hole mounting, free-hanging, with a solder termination. Rated for 335V, 500 mating cycles, and operates between -65°C and 165°C.
TE Connectivity 1050717-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050717-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.