SMA series RF coaxial connector, straight orientation, cable mount, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and TFE dielectric. Rated for 500 mating cycles, 250V voltage, and operating temperatures from -65°C to 165°C. RoHS compliant.
TE Connectivity 1050720-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 0.75inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.