Male SMA connector for 0 to 18 GHz operation, featuring a 50 Ohm impedance and a straight, free-hanging, cable mount orientation. Constructed with a stainless steel body and passivated plating, it utilizes a copper center contact with gold plating for optimal conductivity. The TFE dielectric ensures reliable performance across a wide temperature range of -65°C to 165°C, with a maximum voltage rating of 250V and 500 mating cycles.
TE Connectivity 1050721-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 0.75inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.