TE Connectivity 1050729-1 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050729-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.