Male SMA RF coaxial connector with 50 Ohm impedance, designed for straight cable mounting. Features a stainless steel body with passivation, a gold-plated center contact made of copper, and a TFE dielectric. This connector supports a maximum frequency of 18GHz, a voltage rating of 335V, and offers 500 mating cycles. Operating temperature range is -65°C to 105°C, with an insertion loss of 0.3dB.
TE Connectivity 1050744-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.