
RF coaxial connector, SMA male, straight, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with passivated plating, brass center contact with gold plating, and TFE dielectric. Rated for 500V, 500 mating cycles, and operating temperatures from -65°C to 105°C. Cable mount, free hanging, with solder termination.
TE Connectivity 1050750-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.