
Male SMA RF coaxial connector with a straight, solder termination. Features a stainless steel body with gold plating and copper contacts also plated in gold. Operates from 0 to 18 GHz with a maximum frequency of 18 GHz and a 50 Ohm impedance. Rated for 335V, with a temperature range of -65°C to 105°C, and supports 500 mating cycles.
TE Connectivity 1050757-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 8.4mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050757-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
