RF coaxial cable plug with a straight, male gender and SMA series. Features a stainless steel body with gold plating, a copper contact material with gold plating, and a TFE dielectric. Operates at frequencies up to 26.5 GHz with a 50 Ohm impedance and a 500V voltage rating. Designed for cable mounting with solder termination, offering 500 mating cycles and a temperature range of -65°C to 105°C.
TE Connectivity 1050762-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 26.5GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 11.1mm |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050762-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.