
This SMA male RF coaxial connector features a straight, free-hanging, cable mount orientation. Constructed with a stainless steel body and copper contacts, both plated in gold for optimal conductivity, it offers a durable and high-performance solution. The PTFE dielectric ensures excellent signal integrity up to an operating frequency of 18 GHz, with a 50 Ohm impedance and a voltage rating of 170V. Designed for 500 mating cycles, this connector operates across a wide temperature range of -65°C to 165°C and is RoHS compliant.
TE Connectivity 1050766-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
