Male SMA RF coaxial connector for cable mounting, featuring a straight, solder termination. Operates from 0Hz to 18GHz with a 50 Ohm impedance. Constructed with a stainless steel body and gold plating on both body and center contact. Dielectric is PTFE, and the connector supports 500 mating cycles with a maximum operating temperature of 165°C.
TE Connectivity 1050767-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.