RF Coaxial Connector, SMA Male, Straight, Cable Mount, Solder termination. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. Rated for 335V, with an operating temperature range of -65°C to 105°C.
TE Connectivity 1050774-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.