RF coaxial connector with straight, male gender, and 50 Ohm impedance. Features a stainless steel body with passivated plating and a copper contact with gold plating. Operates from 0 to 18 GHz with a PTFE dielectric. Designed for cable mounting with solder termination.
TE Connectivity 1050777-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 0.76inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.