Straight SMA male RF coaxial connector with a 50 Ohm impedance, designed for panel mounting. Features a stainless steel body with passivation, gold-plated copper center contact, and TFE dielectric. Operates up to 18GHz with a maximum voltage rating of 335V and a mating cycle of 500. This connector offers a maximum operating temperature of 105°C and a minimum of -65°C, with a low insertion loss of 0.3dB.
TE Connectivity 1050793-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 14.43mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.