
SMA RF coaxial connector, male gender, 50 Ohm impedance, straight orientation. Features a stainless steel body with passivated plating and a PTFE dielectric. Center contact is gold-plated copper, offering 500 mating cycles and a maximum frequency of 18GHz. Designed for panel mount applications with a crimp termination, operating within a temperature range of -65°C to 165°C.
TE Connectivity 1050801-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 0.568inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050801-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.