RF coaxial connector, SMA series, male, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 18GHz. Features stainless steel body with passivated plating, copper contacts with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Crimp termination, 7.92mm depth, 10.4mm length, and 0.3dB insertion loss. RoHS compliant.
TE Connectivity 1050809-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.