TE Connectivity 1050900-1 technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Operating Frequency | 12.4GHz |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1050900-1 to view detailed technical specifications.
No datasheet is available for this part.