RF coaxial connector, SMA series, male gender, cable mount, solder termination. Features 50 Ohm impedance, 18GHz maximum frequency, and a voltage rating of 335V. Constructed with a stainless steel body, gold plating on body and center contact, and a copper center contact. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. RoHS compliant and ELV compliant.
TE Connectivity 1050923-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050923-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.