
SMA RF coaxial connector, straight, male, solder termination, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum operating temperature of 165°C. Constructed with a stainless steel body, passivated body plating, and gold-plated copper center contacts. Dielectric material is TFE (Tetrafluoroethylene) for reliable performance.
TE Connectivity 1050931-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 18.11mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.