RF coaxial connector with a straight, male gender and 50 Ohm impedance, designed for cable mounting. Features a stainless steel body with passivation, a PTFE dielectric, and gold-plated copper center contacts. Operates from 0 Hz to 18 GHz with a maximum voltage rating of 500V and a temperature range of -65°C to 165°C. This SMA connector is RoHS compliant and supplied in bulk packaging.
TE Connectivity 1050935-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 18.03mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.