
RF coaxial connector with 50 Ohm impedance, featuring a straight, male gender and panel mount orientation. Constructed with a stainless steel body plated in gold, it utilizes a PTFE dielectric and copper center contact with gold plating. This SMA connector supports a maximum frequency of 6GHz, a voltage rating of 250V, and offers 500 mating cycles. Operating within a temperature range of -40°C to 95°C, it is RoHS compliant and designed for solder termination.
TE Connectivity 1050999-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 21.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.