RF coaxial connector, SMA male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with gold plating, gold-plated copper center contact, and PTFE dielectric. Rated for 500V, with an operating temperature range of -65°C to 165°C. Solder termination, panel mount, and sealable design.
TE Connectivity 1051023-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.