This SMA RF coaxial connector features a straight, panel-mount male gender with a single position and single contact. Constructed with a stainless steel body and passivated plating, it offers a 50-ohm impedance and operates up to 18GHz. The center contact is gold-plated copper, and the dielectric is PTFE. This connector is RoHS compliant and sealable, with a maximum operating temperature of 165°C.
TE Connectivity 1051033-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Packaging | Bag |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.