This male RF connector, designed for panel mounting, features a straight orientation and a 50-ohm impedance. It operates from 0 to 18 GHz with a maximum frequency of 18 GHz and a voltage rating of 500V. The body and center contact are constructed from copper and stainless steel respectively, both plated with gold for optimal conductivity. The dielectric is TFE (polytetrafluoroethylene), and the connector is RoHS compliant, with a temperature range of -65°C to 125°C.
TE Connectivity 1051081-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.56inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.