
RF coaxial connector, male, straight orientation, featuring a stainless steel body with gold plating and a copper center contact with gold plating. This component operates at 50 Ohms impedance, supports up to 12.4 GHz maximum frequency, and is rated for 335V. It offers a mating cycle of 500 and is designed for cable mounting with a crimp termination. The dielectric is TFE, and it operates within a temperature range of -65°C to 165°C.
TE Connectivity 1051650-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.15mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051650-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
