Male SMA RF coaxial connector with 50 Ohm impedance, designed for straight, cable mount applications. Features a stainless steel body with gold plating, gold-plated copper center contact, and TFE dielectric for reliable signal transmission. This free-hanging connector offers 500 mating cycles and a voltage rating of 335V, with a length of 38.1mm. It is RoHS compliant and supplied in a bag.
TE Connectivity 1051660-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.