Male SMA RF coaxial connector featuring a straight, cable mount orientation. This component offers 50 Ohm impedance and a voltage rating of 335V, with a gold-plated copper center contact and stainless steel body with passivation. Designed for crimp termination, it supports 500 mating cycles and utilizes TFE dielectric for reliable performance.
TE Connectivity 1051661-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.