This SMA series RF connector features a straight, male gender and a solder termination for cable mounting. It operates at 12.4 GHz with a 50 Ohm impedance, boasting a maximum frequency of 12.4 GHz and a voltage rating of 500V. Constructed with a stainless steel body and copper contacts, both plated in gold, it utilizes a TFE dielectric. The connector offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1051852-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 28.58mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.