
RF coaxial connector, SMA series, male gender, straight orientation, panel mount. Features 50 Ohm impedance, operating frequency range of 0 to 12.4 GHz, and a maximum frequency of 12.4 GHz. Constructed with a stainless steel body plated in gold, copper contacts with gold plating, and a TFE dielectric. Offers 500 mating cycles, a voltage rating of 170V, and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1051950-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.