SMA receptacle, straight orientation, panel mount RF connector with 50 Ohm impedance and a 12.4 GHz operating frequency. Features stainless steel body with passivated plating, gold-plated copper center contact, and TFE dielectric. Designed for crimp termination, this connector offers a maximum operating temperature of 165°C and 500 mating cycles.
TE Connectivity 1052024-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.