RF coaxial connector, SMA series, straight orientation, male gender, panel mount with flange. Features 50 Ohm impedance, operating frequency range of 0 to 12.4 GHz, and a maximum operating temperature of 165°C. Constructed with a stainless steel body plated in gold, copper contacts with gold plating, and TFE dielectric. Termination is via crimp.
TE Connectivity 1052030-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.