TE Connectivity 1052062-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.