
Right-angle SMA cable plug with a 50-ohm impedance, designed for frequencies up to 12.4 GHz. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a TFE dielectric. This male connector offers 500 mating cycles and a voltage rating of 250V. Suitable for free-hanging, through-hole, and cable mounting with solder termination. Operating temperature range is -65°C to 125°C.
TE Connectivity 1052066-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.