RF coaxial connector, SMA series, male gender, straight orientation, free hanging cable mount. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at frequencies up to 12.4 GHz with 50 Ohm impedance. Rated for 250V and 500 mating cycles, with a temperature range of -65°C to 125°C. RoHS compliant.
TE Connectivity 1052067-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.75inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.