RF coaxial connector, SMA type, male gender, designed for cable mounting with a crimp termination. Features a 50 Ohm impedance and operates from 0Hz up to 3GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE, and the connector offers 500 mating cycles with a voltage rating of 250V. Operating temperature range is -85°C to 257°C.
TE Connectivity 1052080-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.