Right angle SMA male RF coaxial connector for cable mounting. Features 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Constructed with a stainless steel body plated passivated, copper contacts plated gold, and a TFE dielectric. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 1052098-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.