Right-angle, male RF coaxial connector designed for cable mounting. Features a 50-ohm impedance and operates from 0 to 12.4 GHz. Constructed with a stainless steel body and brass center contact, both plated with gold for enhanced conductivity. Dielectric material is PTFE, and the connector offers a voltage rating of 250V and a maximum operating temperature of 165°C. Termination method is crimp, with a mating cycle rating of 500.
TE Connectivity 1052165-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.669inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.