Right-angle, male RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0 to 12.4 GHz. Constructed with a stainless steel body and brass contact, both plated with gold. Dielectric is PTFE. Maximum operating temperature is 165°C, with a minimum of -65°C. Termination is solder.
TE Connectivity 1052179-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 0.665inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Outside Diameter | 8.99mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.