Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 12.4GHz. Constructed with a stainless steel body and brass contact material, both plated with gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector offers a voltage rating of 335V and a mating cycle of 500. This SMA series connector is RoHS compliant and designed for solder termination.
TE Connectivity 1052184-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.