Right-angle SMA male RF coaxial connector for cable mounting, featuring a stainless steel body with passivated plating and a copper contact with gold plating. Operates from 0 to 12.4 GHz with a 50 Ohm impedance and a voltage rating of 335V. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. This RoHS compliant component utilizes crimp termination.
TE Connectivity 1052207-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.657inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.