
SMA male RF coaxial connector for panel mounting, featuring a straight orientation and solder termination. Operates from 0 Hz to 18 GHz with a 50 Ohm impedance. Constructed with a stainless steel body plated passivated, and copper contacts plated gold. Dielectric is PTFE, with a maximum operating temperature of 165°C and minimum of -65°C. Packaged in a carton of 1000 units.
TE Connectivity 1052324-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.88mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.